
Conn Unshrouded Header HDR 14 POS 5mm Solder ST Thru-Hole T/R
RIA Connect 31027114 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31027114 to view detailed technical specifications.
No datasheet is available for this part.
