Conn Unshrouded Header HDR 2 POS 5mm Solder RA Thru-Hole
RIA Connect 31039102 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31039102 to view detailed technical specifications.
No datasheet is available for this part.