Conn Unshrouded Header HDR 5 POS 5mm Solder RA Wall Mount T/R
RIA Connect 31039105 technical specifications.
| Gender | Male |
| Max Current Rating | 15A |
| Mount | Wall |
| Number of Contacts | 5 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31039105 to view detailed technical specifications.
No datasheet is available for this part.