Conn Unshrouded Header HDR 5 POS 5mm Solder ST Thru-Hole T/R
RIA Connect 31048105 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Orientation | Straight |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.