This right angle terminal block features a single row configuration with a maximum wire gauge of 22AWG and a minimum of 12AWG. It has a screw termination and is designed to operate within a temperature range of -40°C to 105°C. The terminal block is not RoHS compliant.
RIA Connect 31049203 technical specifications.
| Depth | 12.7mm |
| Gender | Male |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.