Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 15A
RIA Connect 31063103 technical specifications.
| Depth | 10mm |
| Length | 15mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.