Screw Type, Terminal Block, Righ
RIA Connect 31065103-S technical specifications.
| Depth | 11mm |
| Length | 15mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.