Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 20A
RIA Connect 31073103 technical specifications.
| Depth | 11mm |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.