This 4-contact terminal block is designed for through-hole mounting and features a maximum current rating of 20A and a maximum supply voltage of 300V. It measures 22.5mm in depth and 16.24mm in length, with a pitch of 5.08mm. The terminal block is not RoHS compliant and is terminated with solder.
RIA Connect 31097104 technical specifications.
| Depth | 22.5mm |
| Length | 16.24mm |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31097104 to view detailed technical specifications.
No datasheet is available for this part.