This 2-contact female cable connector is designed for use in high-current applications, with a maximum current rating of 10A and a maximum supply voltage of 300V. The connector has a 5mm pitch and is terminated with a screw. It is made from lead-free materials and has a brass contact with a nickel plating. The connector has a depth of 12.35mm and a length of 10mm, with a wire gauge range of 12AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
RIA Connect 31107102 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 12.35mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |