This 9-contact connector features a brass contact material with nickel plating, a maximum current rating of 10A, and a 5mm pitch. It is designed for cable mount applications with a straight orientation and screw termination. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
RIA Connect 31107109 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |