Term Block Euro 4P Pcst Wire to Board 5LS
RIA Connect 31108104 technical specifications.
| Max Current Rating | 10A |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.