Conn Terminal Block PL 9 POS 5mm Screw ST Cable Mount 10A
RIA Connect 31108109 technical specifications.
| Gender | Male |
| Max Current Rating | 10A |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.