
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole 15A
RIA Connect 31163103 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.