This 5-contact female cable mount connector features a brass contact material with nickel plating and a maximum current rating of 8A. It has a maximum supply voltage of 125V and is designed for use with wire gauges ranging from 16AWG to 28AWG. The connector measures 17.5mm in length and 9.5mm in depth, with a straight orientation and a 3.5mm pitch. It is not RoHS compliant, but does meet reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 9.5mm |
| Gender | Female |
| Length | 17.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 125V |
| Mount | Cable |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |