6-position, straight, female screw terminal block with a 3.5mm pitch. Features brass contacts with nickel plating, a 125V max supply voltage, and an 8A max current rating. Designed for cable mounting, this black, free-hanging component accepts wire gauges from 16AWG to 28AWG. It is lead-free, RoHS compliant, and Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 9.5mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 21mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 125V |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |