Pluggable Terminal Block, 8, 200 V, 6 A, 3.5 Mm, 28 Awg, 16 Awg Rohs Compliant: Yes
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Depth | 9.5mm |
| Gender | Female |
| Length | 28mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 125V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |