This 9-contact female connector is designed for cable mounting and features a brass contact material with nickel plating. It has a maximum current rating of 8A and a 3.5mm pitch. The connector is oriented straight and has a screw termination.
RIA Connect 31166109 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Max Current Rating | 8A |
| Mount | Cable |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Orientation | Straight |
| Pitch | 3.5mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.