This 8-contact FFC/FPC cable connector features a right-angle orientation and a 3.5mm pitch. It has a maximum current rating of 10A and a maximum supply voltage of 250V. The connector is designed for use with flexible flat cable or flexible printed circuit applications. It is not RoHS compliant, but does meet reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Copper Alloy |
| Depth | 13mm |
| Length | 28.2mm |
| Max Current Rating | 10A |
| Max Supply Voltage | 250V |
| Mount | Cable |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.5mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |