RIA Connect 31178108 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Current Rating | 10A |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Type 178 |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31178108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.