Shrouded Header, Vertical, Thr,
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RIA Connect 31191108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Current Rating | 10A |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Series | Type 191 |
| Termination | Through Hole |
| Voltage Rating (AC) | 130V |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31191108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.