Conn Terminal Block 10 POS 5.08mm Screw RA Cable Mount 16A
RIA Connect 31249110 technical specifications.
| Color | Black |
| Depth | 15.2mm |
| Length | 50.8mm |
| Max Current Rating | 16A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.