
Conn Terminal Block PL 4 POS 5.08mm Screw ST Cable Mount 16A
RIA Connect 31251104 technical specifications.
| Gender | Male |
| Max Current Rating | 16A |
| Mount | Cable |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Orientation | Straight |
| Pitch | 5.08mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.
