Terminal Block, Header, 3POS, Th
RIA Connect 31266103 technical specifications.
| Depth | 12mm |
| Gender | Male |
| Housing Color | Black |
| Length | 22.86mm |
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 7.62mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.