This 10-contact right angle cable connector has a maximum supply voltage of 300V and a maximum current rating of 8A. It has a termination type of screw and is not RoHS compliant. The connector has a depth of 15.5mm and a length of 38.89mm, with a pitch of 3.81mm and a wire gauge range of 16AWG to 28AWG.
RIA Connect 31369110 technical specifications.
| Depth | 15.5mm |
| Gender | Female |
| Length | 38.89mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 300V |
| Mount | Cable |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 3.81mm |
| RoHS Compliant | No |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31369110 to view detailed technical specifications.
No datasheet is available for this part.