This right angle terminal block features a single row configuration with a maximum supply voltage of 300V and a maximum current rating of 8A. The terminal block has a depth of 15.5mm and a length of 38.89mm. It is designed for screw termination and can accommodate wire gauges from 16AWG to 28AWG.
RIA Connect 31369110-602412 technical specifications.
| Depth | 15.5mm |
| Length | 38.89mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Screw |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect 31369110-602412 to view detailed technical specifications.
No datasheet is available for this part.