The 8-position 8-contact PCB mount connector is a Type 374 series connector with a voltage rating of 130V and a current rating of 4A. It has a termination type of through hole and is not RoHS compliant. The connector features a contact material of copper and ferrite and is available in a green color. It is not SVHC compliant and has a number of contacts and positions of 8.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the RIA Connect 31374108 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Contact Material | Copper, Ferrite |
| Current Rating | 4A |
| Gender | Male |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Type 374 |
| Termination | Through Hole |
| Voltage Rating (AC) | 130V |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect 31374108 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.