Sign in to ask questions about the RIA Connect AST0240804 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RIA Connect AST0240804 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Current Rating | 6A |
| Mount | PCB |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage Rating (AC) | 130V |
| Wire/Cable Gauge | 30AWG |
| RoHS | Not Compliant |
Download the complete datasheet for RIA Connect AST0240804 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.