This terminal block features 5 contacts in a single row, with a maximum current rating of 13A and a maximum supply voltage of 300V. It measures 25mm in length and has a 5mm pitch. The block is designed for through-hole mounting and is terminated with solder. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Length | 25mm |
| Max Current Rating | 13A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |