This 6-contact right angle through hole connector is rated for a maximum supply voltage of 300V and a maximum current rating of 13A. It has a termination type of solder and a wire gauge range of 14AWG to 28AWG. The connector has a length of 30mm and a pitch of 5mm. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 13A |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 5mm |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Not Compliant |