This 3-contact terminal block has a maximum current rating of 8A and a maximum supply voltage of 150V. It is designed for through-hole mounting with a 2.5mm pitch. The terminal block has a depth of 16.6mm and a length of 8mm. It is suitable for use with wire gauges ranging from 18AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
RIA Connect AST0410304 technical specifications.
| Depth | 16.6mm |
| Length | 8mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 150V |
| Mount | Through Hole |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Rows | 1 |
| Pitch | 2.5mm |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |