Conn Terminal Block 5 POS 2.5mm Solder Thru-Hole 8A
Checking distributor stock and pricing after the page loads.
RIA Connect AST0410504 technical specifications.
| Max Current Rating | 8A |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Pitch | 2.5mm |
| Termination | Solder |
| RoHS | Unconfirmed |