Term Block 12POS 45DEG 2.5MM Pcb
Checking distributor stock and pricing after the page loads.
RIA Connect AST0411204 technical specifications.
| Depth | 16.6mm |
| Length | 30.5mm |
| Max Current Rating | 8A |
| Max Supply Voltage | 150V |
| Number of Rows | 1 |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |