Spring Clamp, Terminal Block, Ri
Checking distributor stock and pricing after the page loads.
| Length | 20mm |
| Max Current Rating | 17A |
| Max Supply Voltage | 300V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |