The AST1050204 is a 2-row terminal block with a maximum current rating of 15A and a maximum supply voltage of 300V. It measures 16.5mm in depth and 11.6mm in length. The terminal block is not RoHS compliant and has a solder termination. It can accommodate wire gauges from 12AWG to 28AWG.
Checking distributor stock and pricing after the page loads.
RIA Connect AST1050204 technical specifications.
| Depth | 16.5mm |
| Length | 11.6mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.