This 2-row terminal block has a straight orientation and is rated for a maximum supply voltage of 300V and a maximum current of 15A. It has a termination type of solder and is not RoHS compliant. The block has a depth of 16.5mm and a length of 21.6mm.
Checking distributor stock and pricing after the page loads.
RIA Connect AST1050404 technical specifications.
| Depth | 16.5mm |
| Length | 21.6mm |
| Max Current Rating | 15A |
| Max Supply Voltage | 300V |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.