Conn Terminal Block 12 POS 5mm Solder Thru-Hole 15A
Checking distributor stock and pricing after the page loads.
RIA Connect AST1351204 technical specifications.
| Max Current Rating | 15A |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Pitch | 5mm |
| Termination | Solder |
| RoHS | Compliant |