
Conn Terminal Block 6 POS 7.5mm Solder Thru-Hole 13A
RIA Connect AST1370604 technical specifications.
| Max Current Rating | 13A |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Pitch | 7.5mm |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
