This 2-position connector features a current rating of 10A and a maximum current rating of 12A. It has a voltage rating of 150V AC and is designed for through hole PCB mounting. The connector is lead free and has a contact material of copper with a tin plating. It has a pitch of 3.5mm and a wire/cable gauge of 16AWG.
RIA Connect AST2130202 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Mount | Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Pitch | 3.5mm |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.