Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 12A
Sign in to ask questions about the RIA Connect AST2150302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
RIA Connect AST2150302 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 300V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for RIA Connect AST2150302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.