AST223 Series 3 Position Eurostyle 3.5 mm AWG 28-16 Spring Clamp Terminal Block
RIA Connect AST2230302 technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Lead Free | Lead Free |
| Mount | PCB |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Reach SVHC Compliant | Yes |
| Voltage Rating (AC) | 150V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
No datasheet is available for this part.