Conn Terminal Block PL 6 POS 14mm Screw RA Cable Mount 50A
RIA Connect ATW04F0609 technical specifications.
| Gender | Male |
| Max Current Rating | 50A |
| Mount | Cable |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Pitch | 14mm |
| RoHS Compliant | No |
| Termination | Screw |
| RoHS | Not Compliant |
No datasheet is available for this part.