
ELECTRON TUBE; Length:-; Diameter:133mm; Height:200mm; Product Range:-; Drop Ship:Yes; Power Dissipation Pd:650W
Richardson 3-1000H technical specifications.
| Diameter | 133mm |
| Height | 200mm |
| Max Power Dissipation | 650W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.