
ELECTRON TUBE; Length:-; Diameter:2.062; Height:5.5; Product Range:-
Richardson 3C23 technical specifications.
| Package/Case | 062 |
| Diameter | 2.062inch |
| Height | 5.5inch |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
