
ELECTRON TUBE; Length:-; Diameter:86mm; Height:102mm; Product Range:-; Drop Ship:Yes; Power Dissipation Pd:1.5kW
Sign in to ask questions about the Richardson 3CPX1500A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richardson 3CPX1500A7 technical specifications.
| Diameter | 86mm |
| Height | 102mm |
| Max Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Richardson 3CPX1500A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
