ELECTRON TUBE; Length:-; Diameter:64.26mm; Height:61.59mm; Product Range:-; Drop Ship:Yes; Power Dissipation Pd:800W
Richardson 3CPX800A7 technical specifications.
| Diameter | 64.26mm |
| Height | 61.59mm |
| Max Power Dissipation | 800W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.
