ELECTRON TUBE; Length:-; Diameter:1.187; Height:2.75; Power Dissipation Pd:12.5W
Richardson 6Y6GT technical specifications.
| Diameter | 1.187inch |
| Height | 2.75inch |
| Max Power Dissipation | 12.5W |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
No datasheet is available for this part.