The RT6154A is a high-efficiency single-inductor Buck-Boost Converter which can operate with wide input voltage range from 1.8V to 5.5V. It can maintain a stable output voltage while the input voltage is above, below, or equal to the output voltage. The device features fixed frequency operation at 2.4MHz with up to 96% efficiency, power save mode for low load efficiency, and internal compensation.
Richtek RT6154AGQW technical specifications.
| Input Voltage Range | 1.8 to 5.5V |
| Output Voltage Range | 1.8 to 5.5V |
| Maximum Output Current | 4A |
| Switching Frequency | 2.4MHz |
| Efficiency | 96% |
| Operating Temperature | -40 to 85°C |
| Topology | Buck-Boost |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Richtek RT6154AGQW to view detailed technical specifications.
No datasheet is available for this part.