The RT7272B is a high efficiency, current mode synchronous step-down DC-DC converter capable of delivering up to 3A output current over a wide input voltage range from 4.5V to 36V. It integrates a 150mΩ high-side MOSFET and an 80mΩ low-side MOSFET to achieve conversion efficiency up to 95%. Features include cycle-by-cycle current limit, internal soft-start, input undervoltage lockout, and over-temperature protection.
Richtek RT7272BGSP technical specifications.
| Input Voltage Range | 4.5 to 36V |
| Output Current | 3A |
| Switching Frequency | 500kHz |
| Output Voltage Range | 0.8 to 30V |
| Efficiency | 95% |
| High-Side MOSFET RDS(ON) | 150mΩ |
| Low-Side MOSFET RDS(ON) | 80mΩ |
| RoHS | Compliant |
| Halogen Free | Compliant |
Download the complete datasheet for Richtek RT7272BGSP to view detailed technical specifications.
No datasheet is available for this part.