The RT7299BHGQW is a high efficiency, monolithic synchronous step-down DC/DC converter capable of delivering up to 8A output current from a 4.5V to 18V input supply. It features a current-mode architecture with external compensation, allowing for optimized transient response across various loads and output capacitors. The device includes cycle-by-cycle current limit, soft-start to eliminate input current surge, and protections against under-voltage, over-voltage, and over-temperature conditions.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Richtek RT7299BHGQW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Richtek RT7299BHGQW technical specifications.
| Input Voltage Range | 4.5 to 18V |
| Output Current | 8A |
| Switching Frequency | 200 to 1600kHz |
| Reference Voltage | 0.6V |
| RDS(ON) High-Side | 26mΩ |
| RDS(ON) Low-Side | 19mΩ |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Richtek RT7299BHGQW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.